
CT431-HSWF50MR | |
|---|---|
DigiKey Part Number | 620-CT431-HSWF50MRTR-ND - Tape & Reel (TR) 620-CT431-HSWF50MRCT-ND - Cut Tape (CT) 620-CT431-HSWF50MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT431-HSWF50MR |
Description | CURRENT SENSOR MR 50A 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 $ | 4,21 $ |
| 5 | 3,76800 $ | 18,84 $ |
| 10 | 3,60500 $ | 36,05 $ |
| 25 | 3,41040 $ | 85,26 $ |
| 50 | 3,27800 $ | 163,90 $ |
| 100 | 3,15640 $ | 315,64 $ |
| 500 | 2,91180 $ | 1 455,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,82071 $ | 2 820,71 $ |
| 2 000 | 2,73716 $ | 5 474,32 $ |
| 3 000 | 2,69151 $ | 8 074,53 $ |
| Unit Price without VAT: | 4,21000 $ |
|---|---|
| Unit Price with VAT: | 5,05200 $ |


