
CT433-HSWF50MR | |
---|---|
DigiKey Part Number | 620-CT433-HSWF50MRTR-ND - Tape & Reel (TR) 620-CT433-HSWF50MRCT-ND - Cut Tape (CT) 620-CT433-HSWF50MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT433-HSWF50MR |
Description | CURRENT SENSOR MR 50A 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,61000 € | 3,61 € |
5 | 3,23200 € | 16,16 € |
10 | 3,09200 € | 30,92 € |
25 | 2,92560 € | 73,14 € |
50 | 2,81180 € | 140,59 € |
100 | 2,70760 € | 270,76 € |
500 | 2,49774 € | 1 248,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,41961 € | 2 419,61 € |
2 000 | 2,34793 € | 4 695,86 € |
3 000 | 2,30878 € | 6 926,34 € |
Unit Price without VAT: | 3,61000 € |
---|---|
Unit Price with VAT: | 4,33200 € |