
CT220BMV-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220BMV-HS5TR-ND - Tape & Reel (TR) 620-CT220BMV-HS5CT-ND - Cut Tape (CT) 620-CT220BMV-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220BMV-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 1.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,17600 € | 10,88 € |
| 10 | 2,07700 € | 20,77 € |
| 25 | 1,96040 € | 49,01 € |
| 50 | 1,88020 € | 94,01 € |
| 100 | 1,80700 € | 180,70 € |
| 500 | 1,65952 € | 829,76 € |
| 1 000 | 1,60463 € | 1 604,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52677 € | 4 580,31 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |



