
ATS679LSLTN-LT-T | |
---|---|
DigiKey Part Number | 620-ATS679LSLTN-LT-T-ND |
Manufacturer | |
Manufacturer Product Number | ATS679LSLTN-LT-T |
Description | SELF-CALIBRATING TPOS CAMSHAFT S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital PC Pin 3-SIP Module, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | PC Pin | |
Frequency | 8 kHz | |
Voltage - Supply | 3.9V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SIP Module, Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 2,56282 € | 11 532,69 € |
Unit Price without VAT: | 2,56282 € |
---|---|
Unit Price with VAT: | 3,07538 € |