Magnetic GMR (Giant Magnetoresistive) Digital PC Pin 3-SIP Module, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS16351PSMGTN

DigiKey Part Number
620-ATS16351PSMGTNTR-ND - Tape & Reel (TR)
620-ATS16351PSMGTNCT-ND - Cut Tape (CT)
620-ATS16351PSMGTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS16351PSMGTN
Description
SENSOR GMR DIGITAL PC PIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Magnetic GMR (Giant Magnetoresistive) Digital PC Pin 3-SIP Module, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
GMR (Giant Magnetoresistive)
Output Type
Digital
Actuator Material
-
Termination Style
PC Pin
Frequency
8 kHz
Voltage - Supply
3.6V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 160°C
Package / Case
3-SIP Module, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,97000 €5,97 €
55,38200 €26,91 €
105,16200 €51,62 €
254,89920 €122,48 €
504,71920 €235,96 €
1004,55450 €455,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,13756 €3 310,05 €
1 6004,02090 €6 433,44 €
Manufacturers Standard Package
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,16400 €