
ATS16351PSMGTN | |
|---|---|
DigiKey Part Number | 620-ATS16351PSMGTNTR-ND - Tape & Reel (TR) 620-ATS16351PSMGTNCT-ND - Cut Tape (CT) 620-ATS16351PSMGTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS16351PSMGTN |
Description | SENSOR GMR DIGITAL PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Magnetic GMR (Giant Magnetoresistive) Digital PC Pin 3-SIP Module, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | GMR (Giant Magnetoresistive) | |
Output Type | Digital | |
Actuator Material | - | |
Termination Style | PC Pin | |
Frequency | 8 kHz | |
Voltage - Supply | 3.6V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 3-SIP Module, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 5 | 5,38200 € | 26,91 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,89920 € | 122,48 € |
| 50 | 4,71920 € | 235,96 € |
| 100 | 4,55450 € | 455,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,13756 € | 3 310,05 € |
| 1 600 | 4,02090 € | 6 433,44 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,16400 € |

