
ASEK1363LKT-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1586-ND |
Manufacturer | |
Manufacturer Product Number | ASEK1363LKT-01-T-DK |
Description | BOARD DEMO A1363LKT-01 SENSOR |
Customer Reference | |
Detailed Description | A1363 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A1363 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 59,37600 € |

