
ASEK-02-T-KIT-DK | |
---|---|
DigiKey Part Number | 620-1625-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-02-T-KIT-DK |
Description | KIT EVALUATION SENSOR |
Customer Reference | |
Detailed Description | - Hall Effect Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |