
ARS19510LUBBTN-RSWPHUJ | |
|---|---|
DigiKey Part Number | 620-ARS19510LUBBTN-RSWPHUJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARS19510LUBBTN-RSWPHUJ |
Description | SENSOR HALL EFFECT DIGITAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Digital 2-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Digital | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,69208 € | 20 304,96 € |
| Unit Price without VAT: | 1,69208 € |
|---|---|
| Unit Price with VAT: | 2,03050 € |

