
APEK8650KEJ-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK8650KEJ-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK8650KEJ-01-MH |
Description | EVAL BOARD FOR A8650 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A8650 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A8650 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,94800 € |

