
APEK80700KETJ-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK80700KETJ-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK80700KETJ-01-MH |
Description | EVAL BOARD FOR A80700 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A80700 - LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | A80700 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,73000 € | 84,73 € |
| Unit Price without VAT: | 84,73000 € |
|---|---|
| Unit Price with VAT: | 101,67600 € |

