
APEK4942GES-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1575-ND |
Manufacturer | |
Manufacturer Product Number | APEK4942GES-01-T-DK |
Description | EVAL BOARD FOR A4942 |
Customer Reference | |
Detailed Description | A4942 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A4942 | |
Primary Attributes | Sensorless | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,95000 € | 95,95 € |
| Unit Price without VAT: | 95,95000 € |
|---|---|
| Unit Price with VAT: | 115,14000 € |


