
A5950GEUSR-T | |
|---|---|
DigiKey Part Number | 620-1859-2-ND - Tape & Reel (TR) 620-1859-1-ND - Cut Tape (CT) 620-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950GEUSR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,00080 € | 25,02 € |
| 100 | 0,89090 € | 89,09 € |
| 250 | 0,83860 € | 209,65 € |
| 500 | 0,80704 € | 403,52 € |
| 1 000 | 0,78108 € | 781,08 € |
| 2 500 | 0,75367 € | 1 884,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,73332 € | 4 399,92 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

