Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LMATR-30AB-T

DigiKey Part Number
620-1986-2-ND - Tape & Reel (TR)
620-1986-1-ND - Cut Tape (CT)
620-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LMATR-30AB-T
Description
CURRENT SEN HE/DIFF 30A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
66mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,08000 €4,08 €
53,66000 €18,30 €
103,50500 €35,05 €
253,31880 €82,97 €
503,19180 €159,59 €
1003,07540 €307,54 €
5002,85068 €1 425,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,69845 €2 698,45 €
2 0002,61992 €5 239,84 €
3 0002,57701 €7 731,03 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,89600 €