
ACS724KMATR-30AU-T | |
|---|---|
DigiKey Part Number | 620-ACS724KMATR-30AU-TTR-ND - Tape & Reel (TR) 620-ACS724KMATR-30AU-TCT-ND - Cut Tape (CT) 620-ACS724KMATR-30AU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724KMATR-30AU-T |
Description | CURRENT SEN HE/DIFF 30A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,71600 € | 13,58 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,45360 € | 61,34 € |
| 50 | 2,35640 € | 117,82 € |
| 100 | 2,26690 € | 226,69 € |
| 500 | 2,08718 € | 1 043,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,97982 € | 1 979,82 € |
| 2 000 | 1,91964 € | 3 839,28 € |
| 3 000 | 1,88677 € | 5 660,31 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

