Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS714LLCTR-50A-T

DigiKey Part Number
620-1683-2-ND - Tape & Reel (TR)
620-1683-1-ND - Cut Tape (CT)
620-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS714LLCTR-50A-T
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS714LLCTR-50A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 018
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,67000 €3,67 €
53,28400 €16,42 €
103,14200 €31,42 €
252,97280 €74,32 €
502,85760 €142,88 €
1002,75180 €275,18 €
5002,53892 €1 269,46 €
1 0002,52415 €2 524,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30023 €6 900,69 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,40400 €