


A8519KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A8519KLPTR-TTR-ND - Tape & Reel (TR) 620-A8519KLPTR-TCT-ND - Cut Tape (CT) 620-A8519KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8519KLPTR-T |
Description | IC LED DRVR RGLTR PWM 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 200kHz ~ 2.15MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,14240 € | 53,56 € |
| 100 | 1,93250 € | 193,25 € |
| 250 | 1,83220 € | 458,05 € |
| 500 | 1,77176 € | 885,88 € |
| 1 000 | 1,72203 € | 1 722,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,64741 € | 6 589,64 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

