LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8514KLPTR-T

DigiKey Part Number
620-1514-2-ND - Tape & Reel (TR)
620-1514-1-ND - Cut Tape (CT)
620-1514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8514KLPTR-T
Description
IC LED DRV RGLTR PWM 20TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
80mA
Frequency
580kHz ~ 2.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 827
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,68381 €20 205,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44100 €24,41 €
252,24160 €56,04 €
1002,02330 €202,33 €
2501,91908 €479,77 €
5001,85626 €928,13 €
1 0001,80457 €1 804,57 €
Digi-Reel®
QuantityUnit PriceExt Price
14,45000 €4,45 €
102,90400 €29,04 €
252,50080 €62,52 €
1002,04510 €204,51 €
2501,82132 €455,33 €
5001,68364 €841,82 €
1 0001,60287 €1 602,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,88800 €