


A8450KLBTR-T | |
|---|---|
DigiKey Part Number | 620-A8450KLBTR-TTR-ND - Tape & Reel (TR) 620-A8450KLBTR-TCT-ND - Cut Tape (CT) 620-A8450KLBTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8450KLBTR-T |
Description | IC REG QUAD BUCK/LINEAR 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (4) 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (4) | |
Number of Outputs | 4 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 3.3V, 200mA | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 200mA | |
Voltage/Current - Output 3 | 5V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 6V ~ 45V | |
Operating Temperature | -40°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,05800 € | 30,58 € |
| 25 | 2,81560 € | 70,39 € |
| 100 | 2,54910 € | 254,91 € |
| 250 | 2,42276 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28259 € | 2 282,59 € |
| 2 000 | 2,23073 € | 4 461,46 € |
| 3 000 | 2,20478 € | 6 614,34 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

