
A8437ECGLT | |
|---|---|
DigiKey Part Number | A8437ECGLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8437ECGLT |
Description | IC PHOTOFLASH CHARGER 12WLCSP |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 12-WLCSP (1.65x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.65x1.22) | |
Base Product Number |

