- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8281SLBTR

DigiKey Part Number
A8281SLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8281SLBTR
Description
IC REG CONV RECVRS 1OUT 16SOIC
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite Receivers
Voltage - Input
17.5V ~ 48V
Number of Outputs
1
Voltage - Output
13V, 18V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types