Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A81805KESJSR

DigiKey Part Number
620-A81805KESJSRTR-ND - Tape & Reel (TR)
620-A81805KESJSRCT-ND - Cut Tape (CT)
620-A81805KESJSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A81805KESJSR
Description
IC REG BUCK 3.3V 2.5A 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45600 €14,56 €
251,32840 €33,21 €
1001,18840 €118,84 €
2501,12156 €280,39 €
5001,08838 €544,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,98706 €5 922,36 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €