
A5988GJPTR-T | |
|---|---|
DigiKey Part Number | 620-A5988GJPTR-TTR-ND - Tape & Reel (TR) 620-A5988GJPTR-TCT-ND - Cut Tape (CT) 620-A5988GJPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5988GJPTR-T |
Description | IC MTR DRVR BIPOLAR 8-40V 48LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75500 € | 27,55 € |
| 25 | 2,53480 € | 63,37 € |
| 100 | 2,29200 € | 229,20 € |
| 250 | 2,17644 € | 544,11 € |
| 500 | 2,10674 € | 1 053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,02064 € | 3 030,96 € |
| 3 000 | 1,97851 € | 5 935,53 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,36800 € |

