
A5988GEVTR-T | |
|---|---|
DigiKey Part Number | 620-1800-2-ND - Tape & Reel (TR) 620-1800-1-ND - Cut Tape (CT) 620-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5988GEVTR-T |
Description | IC MTR DRVR BIPOLAR 8V-40V 36QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58850 € | 158,85 € |
| 250 | 1,50340 € | 375,85 € |
| 500 | 1,45218 € | 726,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,38887 € | 2 083,31 € |
| 3 000 | 1,35789 € | 4 073,67 € |
| 4 500 | 1,34238 € | 6 040,71 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |










