
A4984SESTR-T | |
|---|---|
DigiKey Part Number | 620-1454-2-ND - Tape & Reel (TR) 620-1454-1-ND - Cut Tape (CT) 620-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4984SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4984SESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,68640 € | 42,16 € |
| 100 | 1,51510 € | 151,51 € |
| 250 | 1,43328 € | 358,32 € |
| 500 | 1,38400 € | 692,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,32313 € | 1 984,69 € |
| 3 000 | 1,29334 € | 3 880,02 € |
| 4 500 | 1,27842 € | 5 752,89 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |












