
A4919GLPTR-3-T | |
|---|---|
DigiKey Part Number | 620-1891-2-ND - Tape & Reel (TR) 620-1891-1-ND - Cut Tape (CT) 620-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4919GLPTR-3-T |
Description | IC GATE DRVR HI/LOW SIDE 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC TTL 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 35ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,85520 € | 46,38 € |
| 100 | 1,66840 € | 166,84 € |
| 250 | 1,57932 € | 394,83 € |
| 500 | 1,55372 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41515 € | 5 660,60 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,24000 € |

