High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4919GETTR-3-T

DigiKey Part Number
620-1976-2-ND - Tape & Reel (TR)
620-1976-1-ND - Cut Tape (CT)
620-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4919GETTR-3-T
Description
IC GATE DRVR HI/LOW SIDE 28QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC TTL 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 50V
Logic Voltage - VIL, VIH
0.8V, 1.5V
Current - Peak Output (Source, Sink)
-
Input Type
TTL
Rise / Fall Time (Typ)
35ns, 20ns
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,91400 €19,14 €
251,75200 €43,80 €
1001,57400 €157,40 €
2501,48920 €372,30 €
5001,46156 €730,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,37489 €2 062,34 €
3 0001,34398 €4 031,94 €
4 5001,32851 €5 978,30 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,07200 €