
A3982SLBTR-T | |
---|---|
DigiKey Part Number | 620-1299-2-ND - Tape & Reel (TR) 620-1299-1-ND - Cut Tape (CT) 620-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3982SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 24SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,55000 € | 3,55 € |
10 | 2,68900 € | 26,89 € |
25 | 2,47320 € | 61,83 € |
100 | 2,23580 € | 223,58 € |
250 | 2,12256 € | 530,64 € |
500 | 2,05432 € | 1 027,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,77994 € | 1 779,94 € |
Unit Price without VAT: | 3,55000 € |
---|---|
Unit Price with VAT: | 4,26000 € |