
A1684LUBTN-T | |
---|---|
DigiKey Part Number | 620-1789-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1684LUBTN-T |
Description | MAGNETIC SWITCH SPEC PURP 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 2-SIP | |
Package / Case | 2-SIP Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 1,07590 € | 12 910,80 € |
Unit Price without VAT: | 1,07590 € |
---|---|
Unit Price with VAT: | 1,29108 € |