
A1642LKNTN-I2-T | |
|---|---|
DigiKey Part Number | A1642LKNTN-I2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1642LKNTN-I2-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1642LKNTN-I2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,28485 € | 27 418,20 € |
| Unit Price without VAT: | 2,28485 € |
|---|---|
| Unit Price with VAT: | 2,74182 € |

