A1444EEWLT-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 16
Unit Price: 0,79000 €
Datasheet
A1171EEWLT-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1444EEWLT-P

DigiKey Part Number
620-1242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1444EEWLT-P
Description
IC MOTOR DRIVER 1.8V-4.2V 6DFN
Customer Reference
Detailed Description
Motor Driver CMOS On/Off 6-DFN/MLP (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
CMOS
Step Resolution
-
Applications
Haptic Feedback
Current - Output
250mA
Voltage - Supply
1.8V ~ 4.2V
Voltage - Load
1.8V ~ 4.2V
Operating Temperature
-40°C ~ 165°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-DFN/MLP (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes