Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1156LUA-T

DigiKey Part Number
620-1411-ND
Manufacturer
Manufacturer Product Number
A1156LUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 985
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,93600 €4,68 €
100,89000 €8,90 €
250,83440 €20,86 €
500,79680 €39,84 €
1000,76220 €76,22 €
5000,69276 €346,38 €
4 0000,62154 €2 486,16 €
8 0000,60164 €4 813,12 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,27200 €