
SF2098E | |
|---|---|
DigiKey Part Number | 5171-SF2098ETR-ND - Tape & Reel (TR) 5171-SF2098ECT-ND - Cut Tape (CT) 5171-SF2098EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2098E |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89338 € | 446,69 € |
| 1 000 | 0,84037 € | 840,37 € |
| 1 500 | 0,81083 € | 1 216,25 € |
| 2 500 | 0,77507 € | 1 937,68 € |
| 3 500 | 0,75237 € | 2 633,30 € |
| 5 000 | 0,72901 € | 3 645,05 € |
| Unit Price without VAT: | 0,89338 € |
|---|---|
| Unit Price with VAT: | 1,07206 € |




