
SF1184B-1 | |
|---|---|
DigiKey Part Number | 5171-SF1184B-1TR-ND - Tape & Reel (TR) 5171-SF1184B-1CT-ND - Cut Tape (CT) 5171-SF1184B-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1184B-1 |
Description | FILTER SAW 947.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 947.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 947.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03868 € | 519,34 € |
| 1 000 | 0,97705 € | 977,05 € |
| 1 500 | 0,94270 € | 1 414,05 € |
| 2 500 | 0,90110 € | 2 252,75 € |
| 3 500 | 0,87470 € | 3 061,45 € |
| 5 000 | 0,84755 € | 4 237,75 € |
| Unit Price without VAT: | 1,03868 € |
|---|---|
| Unit Price with VAT: | 1,24642 € |

