
AK4104ET | |
|---|---|
DigiKey Part Number | AK4104ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4104ET |
Description | IC DIGITAL AUDIO TRANSMITTER |
Customer Reference | |
Detailed Description | Audio Digital Audio Transmitter 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4104ET Models |
Category | Voltage - Supply 2.7V ~ 3.6V |
Manufacturer Asahi Kasei Microdevices/AKM | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 24 b |
Part Status Obsolete | Mounting Type Surface Mount |
Function Digital Audio Transmitter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Audio Systems | Supplier Device Package 16-TSSOP |
Number of Channels 1 | Base Product Number |
Interface Serial |

