
S3M025T-48.000-X-R | |
---|---|
DigiKey Part Number | 2754-S3M025T-48.000-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3M025T-48.000-X-R |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S3M025T-48.000-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 0,72920 € | 18,23 € |
100 | 0,51470 € | 51,47 € |
200 | 0,48895 € | 97,79 € |
1 000 | 0,42032 € | 420,32 € |
Unit Price without VAT: | 0,72920 € |
---|---|
Unit Price with VAT: | 0,87504 € |