
C3E-8.000-8-1015-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-8-1015-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-8-1015-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-8-1015-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-8-1015-R |
Description | CRYSTAL 8MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±15ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-8-1015-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34720 € | 86,80 € |
| 500 | 0,33282 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31905 € | 319,05 € |
| 2 000 | 0,30586 € | 611,72 € |
| 3 000 | 0,29839 € | 895,17 € |
| 5 000 | 0,28925 € | 1 446,25 € |
| 7 000 | 0,28339 € | 1 983,73 € |
| 10 000 | 0,27730 € | 2 773,00 € |
| 12 000 | 0,27424 € | 3 290,88 € |
| 24 000 | 0,26292 € | 6 310,08 € |
| 25 000 | 0,26227 € | 6 556,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


