New at DigiKey
C7S-8.000-12-3030-X-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7S-8.000-12-3030-X-R

DigiKey Part Number
3997-C7S-8.000-12-3030-X-RTR-ND - Tape & Reel (TR)
3997-C7S-8.000-12-3030-X-RCT-ND - Cut Tape (CT)
3997-C7S-8.000-12-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C7S-8.000-12-3030-X-R
Description
CRYSTAL 8MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C7S-8.000-12-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,64600 €6,46 €
250,61080 €15,27 €
500,58540 €29,27 €
1000,56120 €56,12 €
2500,53068 €132,67 €
5000,50870 €254,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,48767 €487,67 €
2 0000,46751 €935,02 €
3 0000,45611 €1 368,33 €
5 0000,44215 €2 210,75 €
7 0000,43319 €3 032,33 €
10 0000,42390 €4 239,00 €
12 0000,41923 €5 030,76 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €