NL-SWN-LTE-NRF9160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SWN-LTE-NRF9160

DigiKey Part Number
1477-NL-SWN-LTE-NRF9160-ND
Manufacturer
Manufacturer Product Number
NL-SWN-LTE-NRF9160
Description
RF TXRX MOD CELL NAV IGATIONCHAS
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-M1/NB-IoT (AT&T, Orange, Telstra, Telus, Verizon, Vodafone) Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable