
AP-DIPOLE-NEXT-C-IW-S2-BL | |
|---|---|
DigiKey Part Number | 2944-AP-DIPOLE-NEXT-C-IW-S2-BL-ND |
Manufacturer | |
Manufacturer Product Number | AP-DIPOLE-NEXT-C-IW-S2-BL |
Description | ANTENNA PLUS NEXT 5G DIPOLE ANTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade, Tilt |
Manufacturer Airgain | Number of Bands 9 |
Packaging Box | Gain 1.1dBi, 0.7dBi, 2.3dBi, 1.6dBi, 2.5dBi, 2.2dBi, 2.6dBi, 2.7dBi, 3.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 9.921" (252.00mm) |
Frequency (Center/Band) 617MHz, 850MHz, 1.45GHz, 1.75GHz, 1.95GHz, 2.25GHz, 2.45GHz, 3.7GHz, 5.5GHz | Applications 2G, 3G, 4G, 5G, LTE |
Frequency Range 617MHz ~ 6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 10,54000 € | 105,40 € |
| 25 | 9,84480 € | 246,12 € |
| 100 | 9,08050 € | 908,05 € |
| 250 | 8,71604 € | 2 179,01 € |
| 500 | 8,49644 € | 4 248,22 € |
| 1 000 | 8,31569 € | 8 315,69 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,99600 € |


