WTA26PCJTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTA26PCJTB
AirBorn - A Molex Company: R and W 55302 Connectors

WTA26PCJTB

DigiKey Part Number
4134-WTA26PCJTB-ND
Manufacturer
Manufacturer Product Number
WTA26PCJTB
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
26
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
13
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,12000 €65,12 €
1055,35200 €553,52 €
10047,05930 €4 705,93 €
Manufacturers Standard Package
Unit Price without VAT:65,12000 €
Unit Price with VAT:78,14400 €