


NK-2B2-031-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-2B2-031-225-TH00TR-ND - Tape & Reel (TR) 4134-NK-2B2-031-225-TH00CT-ND - Cut Tape (CT) 4134-NK-2B2-031-225-TH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NK-2B2-031-225-TH00 |
Description | CONN D-TYPE RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.025 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Wire Leads | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,55000 € | 298,55 € |
| 10 | 245,59700 € | 2 455,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 214,34200 € | 5 358,55 € |
| Unit Price without VAT: | 298,55000 € |
|---|---|
| Unit Price with VAT: | 358,26000 € |

