
MC612N/AA | |
|---|---|
DigiKey Part Number | 4306-MC612N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC612N/AA |
Description | CONTACT PIN 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 2,03040 € | 50,76 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,84110 € | 184,11 € |
| 250 | 1,72584 € | 431,46 € |
| 500 | 1,64346 € | 821,73 € |
| 1 000 | 1,56506 € | 1 565,06 € |
| 2 500 | 1,46714 € | 3 667,85 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

