22 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27484T12B35S

DigiKey Part Number
2899-MS27484T12B35SS-ND
Manufacturer
Manufacturer Product Number
MS27484T12B35S
Description
PLUG
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Cadmium over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
22
Features
Coupling Nut, Ground
Shell Size - Insert
12-35
Shielding
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC
Termination
Crimp
Operating Temperature
-65°C ~ 175°C
Fastening Type
Bayonet Lock
Applications
Aerospace, Aviation, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.