
| D38999/26WD35SN | |
|---|---|
| DigiKey Part Number | 2899-D38999/26WD35SNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/26WD35SN | 
| Description | CONN PLUG FMALE 37POS GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 37 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 15-35 | |
| Shell Size, MIL | D | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Coupling Nut, Self Locking | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 89,35500 € | 178,71 € | 
| 10 | 84,88800 € | 848,88 € | 
| 50 | 80,64320 € | 4 032,16 € | 
| 100 | 76,60450 € | 7 660,45 € | 
| 500 | 72,78008 € | 36 390,04 € | 
| 1 000 | 69,14330 € | 69 143,30 € | 
| 10 000 | 65,68525 € | 656 852,50 € | 
| Unit Price without VAT: | 89,35500 € | 
|---|---|
| Unit Price with VAT: | 107,22600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France