
D38999/26WC35PD | |
|---|---|
DigiKey Part Number  | 2899-D38999/26WC35PDS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D38999/26WC35PD  | 
Description  | 38999 PLUG SERIES III  | 
Customer Reference  | |
Detailed Description  | 22 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 22  | |
Grade  | Military  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 13-35  | |
Shell Size, MIL  | C  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | D  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Gold  | |
Color  | Olive Drab  | |
Ingress Protection  | Weathertight  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Self Locking  | |
Shielding  | ||
Current Rating (Amps)  | 5A  | |
Voltage Rating  | 500VAC  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 175°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Insert Material  | Thermoplastic  | |
Applications  | Aerospace, Aviation, Military  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 79,13000 € | 158,26 € | 
| 10 | 75,17200 € | 751,72 € | 
| 50 | 71,41380 € | 3 570,69 € | 
| 100 | 67,83710 € | 6 783,71 € | 
| 500 | 64,45040 € | 32 225,20 € | 
| 1 000 | 61,22986 € | 61 229,86 € | 
| 10 000 | 58,16757 € | 581 675,70 € | 
| Unit Price without VAT: | 79,13000 € | 
|---|---|
| Unit Price with VAT: | 94,95600 € | 

