
D38999/26GD35BN | |
|---|---|
DigiKey Part Number | 2899-D38999/26GD35BN-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GD35BN |
Description | CONN PLG HSG FMALE 37POS INLINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,91000 € | 163,91 € |
| 10 | 138,02400 € | 1 380,24 € |
| 25 | 131,12240 € | 3 278,06 € |
| 50 | 124,88440 € | 6 244,22 € |
| 100 | 104,89470 € | 10 489,47 € |
| 250 | 95,35880 € | 23 839,70 € |
| Unit Price without VAT: | 163,91000 € |
|---|---|
| Unit Price with VAT: | 196,69200 € |

