
D38999/20WJ8PBL | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ8PBL-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ8PBL |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation B |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Green |
Type For Male Pins | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size, MIL J | Includes 1 pc - 1 Insert Shell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 Twinax | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Base Product Number |

