Similar
Similar
Similar
Similar

D38999/20WJ35BA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ35BA-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35BA |
Description | CONN RCPT HSG FMALE 128PS PNL MT |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Discontinued at DigiKey | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 128 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL0T25B35SA | ITT Cannon, LLC | 0 | KJL0T25B35SA-ND | 459,88080 € | Similar |
| KJL0T25B35SAL | ITT Cannon, LLC | 0 | KJL0T25B35SAL-ND | 379,43440 € | Similar |
| KJL3T25B35SAL | ITT Cannon, LLC | 0 | KJL3T25B35SAL-ND | 293,36440 € | Similar |
| KJL3T25N35SA | ITT Cannon, LLC | 0 | KJL3T25N35SA-ND | 445,26280 € | Similar |

