
D38999/20FE35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FE35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FE35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,88500 € | 163,77 € |
| 10 | 77,79100 € | 777,91 € |
| 50 | 73,90160 € | 3 695,08 € |
| 100 | 70,20040 € | 7 020,04 € |
| 500 | 66,69570 € | 33 347,85 € |
| 1 000 | 63,36295 € | 63 362,95 € |
| 10 000 | 60,19398 € | 601 939,80 € |
| Unit Price without VAT: | 81,88500 € |
|---|---|
| Unit Price with VAT: | 98,26200 € |


